20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20-SOIC
20-SOIC Pkg

TPIC6B273DWR

DigiKey Part Number
296-1350-2-ND - Tape & Reel (TR)
296-1350-1-ND - Cut Tape (CT)
296-1350-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPIC6B273DWR
Description
IC D-TYPE 8:8 20-SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
D-Type Latch 1 Channel 8:8 IC Standard 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TPIC6B273DWR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
D-Type Latch
Circuit
8:8
Output Type
Standard
Voltage - Supply
4.5V ~ 5.5V
Independent Circuits
1
Delay Time - Propagation
150ns
Current - Output High, Low
-
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.689
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.13.76000kr.13.76
10kr.10.17600kr.101.76
25kr.9.28000kr.232.00
100kr.8.29380kr.829.38
250kr.7.82360kr.1,955.90
500kr.7.80416kr.3,902.08
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.7.11504kr.14,230.08
4.000kr.6.95704kr.27,828.16
6.000kr.6.87792kr.41,267.52
Manufacturers Standard Package
Unit Price without VAT:kr.13.76000
Unit Price with VAT:kr.17.20000