
TPIC6B259DWR | |
|---|---|
DigiKey Part Number | 296-TPIC6B259DWRTR-ND - Tape & Reel (TR) 296-TPIC6B259DWRCT-ND - Cut Tape (CT) 296-TPIC6B259DWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPIC6B259DWR |
Description | IC D-TYPE ADDR 1:8 20-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-Type, Addressable 1 Channel 1:8 IC DMOS 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TPIC6B259DWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | D-Type, Addressable | |
Circuit | 1:8 | |
Output Type | DMOS | |
Voltage - Supply | 4.5V ~ 5.5V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 150ns | |
Current - Output High, Low | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.79000 | kr.14.79 |
| 10 | kr.10.97000 | kr.109.70 |
| 25 | kr.10.01040 | kr.250.26 |
| 100 | kr.8.95700 | kr.895.70 |
| 250 | kr.8.46060 | kr.2,115.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.7.69871 | kr.15,397.42 |
| 4.000 | kr.7.53005 | kr.30,120.20 |
| 6.000 | kr.7.44560 | kr.44,673.60 |
| Unit Price without VAT: | kr.14.79000 |
|---|---|
| Unit Price with VAT: | kr.18.48750 |

