
TPIC6595DWRG4 | |
|---|---|
DigiKey Part Number | 296-41714-2-ND - Tape & Reel (TR) 296-41714-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TPIC6595DWRG4 |
Description | IC SR OPEN DRAIN 8BIT 20-SOIC |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TPIC6595DWRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Logic Type | Shift Register | |
Output Type | Open Drain | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Serial to Parallel, Serial | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.21.28000 | kr.21.28 |
| 10 | kr.15.98500 | kr.159.85 |
| 25 | kr.14.66280 | kr.366.57 |
| 100 | kr.13.20400 | kr.1,320.40 |
| 250 | kr.12.50944 | kr.3,127.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.11.46177 | kr.22,923.54 |
| 4.000 | kr.11.22821 | kr.44,912.84 |
| Unit Price without VAT: | kr.21.28000 |
|---|---|
| Unit Price with VAT: | kr.26.60000 |

