Clamp Ipp Tvs Diode Surface Mount 6-SON (1.45x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPD4S009DRYR

DigiKey Part Number
296-23628-2-ND - Tape & Reel (TR)
296-23628-1-ND - Cut Tape (CT)
296-23628-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPD4S009DRYR
Description
TVS DIODE 5.5VWM 6SON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Clamp Ipp Tvs Diode Surface Mount 6-SON (1.45x1)
Datasheet
 Datasheet
EDA/CAD Models
TPD4S009DRYR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Steering (Rail to Rail)
Unidirectional Channels
4
Voltage - Reverse Standoff (Typ)
5.5V (Max)
Voltage - Breakdown (Min)
9V
Voltage - Clamping (Max) @ Ipp
-
Current - Peak Pulse (10/1000µs)
-
Power - Peak Pulse
25W
Power Line Protection
Yes
Applications
Ethernet, HDMI
Capacitance @ Frequency
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
6-UFDFN
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10.258
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.05000kr.4.05
10kr.2.49500kr.24.95
100kr.1.59460kr.159.46
1.000kr.1.54957kr.1,549.57
2.000kr.1.40718kr.2,814.36
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.96450kr.4,822.50
Manufacturers Standard Package
Unit Price without VAT:kr.4.05000
Unit Price with VAT:kr.5.06250