15V (Typ) Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount SC-70-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPD4E1U06DCKR

DigiKey Part Number
296-39347-2-ND - Tape & Reel (TR)
296-39347-1-ND - Cut Tape (CT)
296-39347-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPD4E1U06DCKR
Description
TVS DIODE 5.5VWM 15VC SC706
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
15V (Typ) Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount SC-70-6
Datasheet
 Datasheet
EDA/CAD Models
TPD4E1U06DCKR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Steering (Rail to Rail)
Unidirectional Channels
4
Voltage - Reverse Standoff (Typ)
5.5V (Max)
Voltage - Breakdown (Min)
6.5V
Voltage - Clamping (Max) @ Ipp
15V (Typ)
Current - Peak Pulse (10/1000µs)
3A (8/20µs)
Power - Peak Pulse
45W
Power Line Protection
Yes
Applications
Ethernet, HDMI
Capacitance @ Frequency
-
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 58.743
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.33000kr.5.33
10kr.3.30300kr.33.03
100kr.2.13280kr.213.28
500kr.1.62736kr.813.68
1.000kr.1.46429kr.1,464.29
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.25691kr.3,770.73
6.000kr.1.15244kr.6,914.64
9.000kr.1.09922kr.9,892.98
15.000kr.1.03941kr.15,591.15
21.000kr.1.00400kr.21,084.00
30.000kr.0.96958kr.29,087.40
Manufacturers Standard Package
Unit Price without VAT:kr.5.33000
Unit Price with VAT:kr.6.66250