


TPD4E1B06DCKR | |
|---|---|
DigiKey Part Number | 296-39346-2-ND - Tape & Reel (TR) 296-39346-1-ND - Cut Tape (CT) 296-39346-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPD4E1B06DCKR |
Description | TVS DIODE 5.5VWM 14.5VC SC706 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 14.5V (Typ) Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | TPD4E1B06DCKR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 5.5V (Max) | |
Voltage - Breakdown (Min) | 7V | |
Voltage - Clamping (Max) @ Ipp | 14.5V (Typ) | |
Current - Peak Pulse (10/1000µs) | 3A (8/20µs) | |
Power - Peak Pulse | 45W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.14000 | kr.6.14 |
| 10 | kr.3.86600 | kr.38.66 |
| 100 | kr.2.52800 | kr.252.80 |
| 500 | kr.1.95200 | kr.976.00 |
| 1.000 | kr.1.76640 | kr.1,766.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.52960 | kr.4,588.80 |
| 6.000 | kr.1.41384 | kr.8,483.04 |
| 9.000 | kr.1.35039 | kr.12,153.51 |
| 15.000 | kr.1.28300 | kr.19,245.00 |
| 21.000 | kr.1.24800 | kr.26,208.00 |
| Unit Price without VAT: | kr.6.14000 |
|---|---|
| Unit Price with VAT: | kr.7.67500 |











