
TPD4E05U06DQAR | |
|---|---|
DigiKey Part Number | 296-35765-2-ND - Tape & Reel (TR) 296-35765-1-ND - Cut Tape (CT) 296-35765-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPD4E05U06DQAR |
Description | TVS DIODE 5.5VWM 14VC 10USON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 14V Clamp 2.5A (8/20µs) Ipp Tvs Diode Surface Mount 10-USON (2.5x1) |
Datasheet | Datasheet |
EDA/CAD Models | TPD4E05U06DQAR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 5.5V (Max) | |
Voltage - Breakdown (Min) | 6.5V | |
Voltage - Clamping (Max) @ Ipp | 14V | |
Current - Peak Pulse (10/1000µs) | 2.5A (8/20µs) | |
Power - Peak Pulse | 40W | |
Power Line Protection | Yes | |
Applications | HDMI | |
Capacitance @ Frequency | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-UFDFN | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.95000 | kr.4.95 |
| 10 | kr.3.04300 | kr.30.43 |
| 100 | kr.1.95910 | kr.195.91 |
| 500 | kr.1.48978 | kr.744.89 |
| 1.000 | kr.1.33844 | kr.1,338.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.14602 | kr.3,438.06 |
| 6.000 | kr.1.04906 | kr.6,294.36 |
| 9.000 | kr.0.99966 | kr.8,996.94 |
| 15.000 | kr.0.94414 | kr.14,162.10 |
| 21.000 | kr.0.91126 | kr.19,136.46 |
| 30.000 | kr.0.87931 | kr.26,379.30 |
| Unit Price without VAT: | kr.4.95000 |
|---|---|
| Unit Price with VAT: | kr.6.18750 |











