
TPD4E002DRL2 | |
|---|---|
DigiKey Part Number | 296-25866-2-ND - Tape & Reel (TR) 296-25866-1-ND - Cut Tape (CT) 296-25866-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPD4E002DRL2 |
Description | TVS DIODE 3VWM SOT5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount SOT-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPD4E002DRL2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 3V | |
Voltage - Breakdown (Min) | 6.1V | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | 35W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-553 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.93000 | kr.4.93 |
| 10 | kr.3.07200 | kr.30.72 |
| 100 | kr.1.97760 | kr.197.76 |
| 500 | kr.1.51040 | kr.755.20 |
| 1.000 | kr.1.35680 | kr.1,356.80 |
| 2.000 | kr.1.16480 | kr.2,329.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.06880 | kr.4,275.20 |
| 8.000 | kr.1.01760 | kr.8,140.80 |
| 12.000 | kr.0.97280 | kr.11,673.60 |
| 20.000 | kr.0.95334 | kr.19,066.80 |
| 28.000 | kr.0.90944 | kr.25,464.32 |
| 40.000 | kr.0.89600 | kr.35,840.00 |
| Unit Price without VAT: | kr.4.93000 |
|---|---|
| Unit Price with VAT: | kr.6.16250 |

