
TPD4E001DRSR | |
|---|---|
DigiKey Part Number | 296-22852-2-ND - Tape & Reel (TR) 296-22852-1-ND - Cut Tape (CT) 296-22852-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPD4E001DRSR |
Description | TVS DIODE 5.5VWM 6SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount 6-SON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPD4E001DRSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 5.5V (Max) | |
Voltage - Breakdown (Min) | 11V | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | 100W | |
Power Line Protection | Yes | |
Applications | Ethernet | |
Capacitance @ Frequency | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.77000 | kr.5.77 |
| 10 | kr.3.58800 | kr.35.88 |
| 100 | kr.2.32230 | kr.232.23 |
| 500 | kr.1.77722 | kr.888.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.60155 | kr.1,601.55 |
| 2.000 | kr.1.45367 | kr.2,907.34 |
| 3.000 | kr.1.37823 | kr.4,134.69 |
| 5.000 | kr.1.29347 | kr.6,467.35 |
| 7.000 | kr.1.24327 | kr.8,702.89 |
| 10.000 | kr.1.19447 | kr.11,944.70 |
| Unit Price without VAT: | kr.5.77000 |
|---|---|
| Unit Price with VAT: | kr.7.21250 |










