Clamp Ipp Tvs Diode Surface Mount 6-USON (1.6x1.6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPD4E001DPKT

DigiKey Part Number
296-32461-2-ND - Tape & Reel (TR)
296-32461-1-ND - Cut Tape (CT)
296-32461-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPD4E001DPKT
Description
TVS DIODE 5.5VWM 6USON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Clamp Ipp Tvs Diode Surface Mount 6-USON (1.6x1.6)
Datasheet
 Datasheet
EDA/CAD Models
TPD4E001DPKT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Peak Pulse
100W
Mfr
Power Line Protection
Yes
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Ethernet
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Type
Steering (Rail to Rail)
Mounting Type
Surface Mount
Unidirectional Channels
4
Package / Case
6-UFDFN
Voltage - Reverse Standoff (Typ)
5.5V (Max)
Supplier Device Package
Voltage - Breakdown (Min)
11V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.128
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.13.27000kr.13.27
10kr.8.45500kr.84.55
100kr.5.69590kr.569.59
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.4.96620kr.1,241.55
500kr.4.51482kr.2,257.41
750kr.4.28461kr.3,213.46
1.250kr.4.02594kr.5,032.43
1.750kr.3.87274kr.6,777.30
2.500kr.3.72382kr.9,309.55
Manufacturers Standard Package
Unit Price without VAT:kr.13.27000
Unit Price with VAT:kr.16.58750