
TPD3S714QDBQRQ1 | |
|---|---|
DigiKey Part Number | 296-43780-2-ND - Tape & Reel (TR) 296-43780-1-ND - Cut Tape (CT) 296-43780-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPD3S714QDBQRQ1 |
Description | IC DIODE INTERFACE PROT 16SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Overvoltage/Surge Protection IC Internal Switch 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPD3S714QDBQRQ1 Models |
Category | Qualification AEC-Q100 |
Manufacturer Texas Instruments | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 16-SSOP (0.154", 3.90mm Width) |
Part Status Active | Supplier Device Package 16-SSOP |
Technology Internal Switch | Voltage - Working 18V |
Number of Circuits 1 | Base Product Number |
Grade Automotive |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.20.03000 | kr.20.03 |
| 10 | kr.12.97800 | kr.129.78 |
| 100 | kr.8.95330 | kr.895.33 |
| 500 | kr.7.23406 | kr.3,617.03 |
| 1.000 | kr.6.86774 | kr.6,867.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.6.08386 | kr.15,209.65 |
| 5.000 | kr.5.71472 | kr.28,573.60 |
| 7.500 | kr.5.61090 | kr.42,081.75 |
| Unit Price without VAT: | kr.20.03000 |
|---|---|
| Unit Price with VAT: | kr.25.03750 |





