12.4V (Typ) Clamp 5.5A (8/20µs) Ipp Tvs Diode Surface Mount SOT-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPD2E2U06DRLR

DigiKey Part Number
296-38361-2-ND - Tape & Reel (TR)
296-38361-1-ND - Cut Tape (CT)
296-38361-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPD2E2U06DRLR
Description
TVS DIODE 5.5VWM 12.4VC SOT5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
12.4V (Typ) Clamp 5.5A (8/20µs) Ipp Tvs Diode Surface Mount SOT-5
Datasheet
 Datasheet
EDA/CAD Models
TPD2E2U06DRLR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Steering (Rail to Rail)
Unidirectional Channels
2
Voltage - Reverse Standoff (Typ)
5.5V (Max)
Voltage - Breakdown (Min)
6.5V
Voltage - Clamping (Max) @ Ipp
12.4V (Typ)
Current - Peak Pulse (10/1000µs)
5.5A (8/20µs)
Power - Peak Pulse
85W
Power Line Protection
Yes
Applications
Ethernet
Capacitance @ Frequency
-
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-553
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12.368
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.64000kr.2.64
10kr.2.26300kr.22.63
100kr.1.58180kr.158.18
500kr.1.40688kr.703.44
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.14936kr.4,597.44
Manufacturers Standard Package
Unit Price without VAT:kr.2.64000
Unit Price with VAT:kr.3.30000