Clock Fanout Buffer (Distribution), Multiplexer IC 2:16 2 GHz 48-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDCLVP1216RGZT

DigiKey Part Number
296-24658-2-ND - Tape & Reel (TR)
296-24658-1-ND - Cut Tape (CT)
296-24658-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CDCLVP1216RGZT
Description
IC CLK BUFFER 2:16 2GHZ 48VQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution), Multiplexer IC 2:16 2 GHz 48-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
CDCLVP1216RGZT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Fanout Buffer (Distribution), Multiplexer
Number of Circuits
1
Ratio - Input:Output
2:16
Differential - Input:Output
Yes/Yes
Input
LVCMOS, LVDS, LVPECL, LVTTL
Output
LVPECL
Frequency - Max
2 GHz
Voltage - Supply
2.375V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
48-VFQFN Exposed Pad
Supplier Device Package
48-VQFN (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 219
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.157.15000kr.157.15
10kr.126.20800kr.1,262.08
25kr.118.48440kr.2,962.11
100kr.109.99420kr.10,999.42
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.105.94660kr.26,486.65
500kr.103.50692kr.51,753.46
Manufacturers Standard Package
Unit Price without VAT:kr.157.15000
Unit Price with VAT:kr.196.43750