
TPD2E007DCKR | |
|---|---|
DigiKey Part Number | 296-25281-2-ND - Tape & Reel (TR) 296-25281-1-ND - Cut Tape (CT) 296-25281-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPD2E007DCKR |
Description | TVS DIODE 13VWM SC703 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount SC-70-3 |
Datasheet | Datasheet |
EDA/CAD Models | TPD2E007DCKR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 13V (Max) | |
Voltage - Breakdown (Min) | 14V | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.97000 | kr.9.97 |
| 10 | kr.6.28200 | kr.62.82 |
| 100 | kr.4.18590 | kr.418.59 |
| 500 | kr.3.28676 | kr.1,643.38 |
| 1.000 | kr.2.99722 | kr.2,997.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.60415 | kr.7,812.45 |
| 6.000 | kr.2.44341 | kr.14,660.46 |
| 9.000 | kr.2.36303 | kr.21,267.27 |
| Unit Price without VAT: | kr.9.97000 |
|---|---|
| Unit Price with VAT: | kr.12.46250 |











