USB Overvoltage Protection Controller PMIC 12-DSBGA (2x2.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPD1S514-1YZR

DigiKey Part Number
296-38344-2-ND - Tape & Reel (TR)
296-38344-1-ND - Cut Tape (CT)
296-38344-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPD1S514-1YZR
Description
IC USB CHARGER OVP 12DSBGA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
USB Overvoltage Protection Controller PMIC 12-DSBGA (2x2.5)
Datasheet
 Datasheet
EDA/CAD Models
TPD1S514-1YZR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
USB Overvoltage Protection Controller
Current - Supply
210µA
Voltage - Supply
3.5V ~ 5.9V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
12-WFBGA, DSBGA
Supplier Device Package
12-DSBGA (2x2.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.341
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.29000kr.7.29
10kr.5.26200kr.52.62
25kr.4.75520kr.118.88
100kr.4.19710kr.419.71
250kr.3.93156kr.982.89
500kr.3.77154kr.1,885.77
1.000kr.3.68608kr.3,686.08
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.3.47707kr.10,431.21
6.000kr.3.39743kr.20,384.58
9.000kr.3.35756kr.30,218.04
15.000kr.3.31337kr.49,700.55
Manufacturers Standard Package
Unit Price without VAT:kr.7.29000
Unit Price with VAT:kr.9.11250