ESD351DPYR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPD1E05U06DPYR

DigiKey Part Number
296-39341-2-ND - Tape & Reel (TR)
296-39341-1-ND - Cut Tape (CT)
296-39341-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPD1E05U06DPYR
Description
TVS DIODE 5.5VWM 14VC 2X1SON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
14V Clamp 2.5A (8/20µs) Ipp Tvs Diode Surface Mount 2-X1SON (1x.60)
Datasheet
 Datasheet
EDA/CAD Models
TPD1E05U06DPYR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5.5V (Max)
Voltage - Breakdown (Min)
6V
Voltage - Clamping (Max) @ Ipp
14V
Current - Peak Pulse (10/1000µs)
2.5A (8/20µs)
Power - Peak Pulse
40W
Power Line Protection
Yes
Applications
HDMI
Capacitance @ Frequency
-
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
0402 (1006 Metric)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 251.019
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.82000kr.2.82
10kr.1.99000kr.19.90
100kr.0.97220kr.97.22
500kr.0.80908kr.404.54
1.000kr.0.56448kr.564.48
2.000kr.0.52685kr.1,053.70
5.000kr.0.43904kr.2,195.20
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.38246kr.3,824.60
20.000kr.0.34560kr.6,912.00
30.000kr.0.33869kr.10,160.70
Manufacturers Standard Package
Unit Price without VAT:kr.2.82000
Unit Price with VAT:kr.3.52500