HDMI, I2C Buffer, ESD Protection Interface 24-UQFN (4x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPD12S016RKTR

DigiKey Part Number
296-39340-2-ND - Tape & Reel (TR)
296-39340-1-ND - Cut Tape (CT)
296-39340-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPD12S016RKTR
Description
IC INTERFACE SPECIALIZED 24UQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
HDMI, I2C Buffer, ESD Protection Interface 24-UQFN (4x2)
Datasheet
 Datasheet
EDA/CAD Models
TPD12S016RKTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
HDMI, I2C Buffer, ESD Protection
Interface
HDMI
Voltage - Supply
4.5V ~ 5.5V
Package / Case
24-UFQFN
Supplier Device Package
24-UQFN (4x2)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.282
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.84000kr.7.84
10kr.5.67800kr.56.78
25kr.5.13880kr.128.47
100kr.4.54150kr.454.15
250kr.4.25716kr.1,064.29
500kr.4.08576kr.2,042.88
1.000kr.4.00403kr.4,004.03
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.3.77027kr.11,310.81
6.000kr.3.68496kr.22,109.76
9.000kr.3.64222kr.32,779.98
15.000kr.3.59491kr.53,923.65
Manufacturers Standard Package
Unit Price without VAT:kr.7.84000
Unit Price with VAT:kr.9.80000