
TPD12S015YFFR | |
|---|---|
DigiKey Part Number | 296-25801-2-ND - Tape & Reel (TR) 296-25801-1-ND - Cut Tape (CT) 296-25801-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPD12S015YFFR |
Description | IC INTFACE SPECIALIZED 28DSBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | PDA's, Portable Audio/Video, Smartphones Interface 28-DSBGA (2.79x1.59) |
Datasheet | Datasheet |
EDA/CAD Models | TPD12S015YFFR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | PDA's, Portable Audio/Video, Smartphones | |
Interface | HDMI | |
Voltage - Supply | 1.1V ~ 3.6V, 2.3V ~ 5.5V | |
Package / Case | 28-UFBGA, DSBGA | |
Supplier Device Package | 28-DSBGA (2.79x1.59) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.78000 | kr.11.78 |
| 10 | kr.8.64600 | kr.86.46 |
| 25 | kr.7.86960 | kr.196.74 |
| 100 | kr.7.01440 | kr.701.44 |
| 250 | kr.6.60608 | kr.1,651.52 |
| 500 | kr.6.35994 | kr.3,179.97 |
| 1.000 | kr.6.15731 | kr.6,157.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.5.90709 | kr.17,721.27 |
| 6.000 | kr.5.78460 | kr.34,707.60 |
| 9.000 | kr.5.72329 | kr.51,509.61 |
| Unit Price without VAT: | kr.11.78000 |
|---|---|
| Unit Price with VAT: | kr.14.72500 |

