Amplifier IC 1-Channel (Mono) Class AB 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPA721DR

DigiKey Part Number
296-1951-2-ND - Tape & Reel (TR)
296-1951-1-ND - Cut Tape (CT)
296-1951-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPA721DR
Description
IC AMP CLASS AB MONO 700MW 8SOIC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Amplifier IC 1-Channel (Mono) Class AB 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TPA721DR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Class AB
Output Type
1-Channel (Mono)
Max Output Power x Channels @ Load
700mW x 1 @ 8Ohm
Voltage - Supply
2.5V ~ 5.5V
Features
Depop, Short-Circuit and Thermal Protection, Shutdown
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Supplier Device Package
8-SOIC
Package / Case
8-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.793
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.42000kr.7.42
10kr.5.36400kr.53.64
25kr.4.84640kr.121.16
100kr.4.28080kr.428.08
250kr.4.01044kr.1,002.61
500kr.3.84774kr.1,923.87
1.000kr.3.76368kr.3,763.68
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.3.57241kr.8,931.02
5.000kr.3.48718kr.17,435.90
7.500kr.3.44451kr.25,833.83
12.500kr.3.39720kr.42,465.00
17.500kr.3.36957kr.58,967.47
Manufacturers Standard Package
Unit Price without VAT:kr.7.42000
Unit Price with VAT:kr.9.27500

Other Suppliers on DigiKey

21.070In Stock
Ships from Rochester Electronics, LLC