
TPA721DR | |
|---|---|
DigiKey Part Number | 296-1951-2-ND - Tape & Reel (TR) 296-1951-1-ND - Cut Tape (CT) 296-1951-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPA721DR |
Description | IC AMP CLASS AB MONO 700MW 8SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class AB 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TPA721DR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class AB | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 700mW x 1 @ 8Ohm | |
Voltage - Supply | 2.5V ~ 5.5V | |
Features | Depop, Short-Circuit and Thermal Protection, Shutdown | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 8-SOIC | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.33000 | kr.7.33 |
| 10 | kr.5.27900 | kr.52.79 |
| 25 | kr.4.77120 | kr.119.28 |
| 100 | kr.4.21490 | kr.421.49 |
| 250 | kr.3.94904 | kr.987.26 |
| 500 | kr.3.78882 | kr.1,894.41 |
| 1.000 | kr.3.65681 | kr.3,656.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.3.51760 | kr.8,794.00 |
| 5.000 | kr.3.43367 | kr.17,168.35 |
| 7.500 | kr.3.39164 | kr.25,437.30 |
| 12.500 | kr.3.34508 | kr.41,813.50 |
| 17.500 | kr.3.31786 | kr.58,062.55 |
| Unit Price without VAT: | kr.7.33000 |
|---|---|
| Unit Price with VAT: | kr.9.16250 |

