
TPA701DR | |
|---|---|
DigiKey Part Number | 296-1949-2-ND - Tape & Reel (TR) 296-1949-1-ND - Cut Tape (CT) 296-1949-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPA701DR |
Description | IC AMP CLASS AB MONO 700MW 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class AB 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TPA701DR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class AB | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 700mW x 1 @ 8Ohm | |
Voltage - Supply | 2.5V ~ 5.5V | |
Features | Short-Circuit and Thermal Protection, Shutdown | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 8-SOIC | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.05000 | kr.8.05 |
| 10 | kr.5.83900 | kr.58.39 |
| 25 | kr.5.28520 | kr.132.13 |
| 100 | kr.4.67510 | kr.467.51 |
| 250 | kr.4.38448 | kr.1,096.12 |
| 500 | kr.4.20912 | kr.2,104.56 |
| 1.000 | kr.4.13229 | kr.4,132.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.3.91242 | kr.9,781.05 |
| 5.000 | kr.3.82059 | kr.19,102.95 |
| 7.500 | kr.3.77458 | kr.28,309.35 |
| 12.500 | kr.3.72365 | kr.46,545.62 |
| Unit Price without VAT: | kr.8.05000 |
|---|---|
| Unit Price with VAT: | kr.10.06250 |

