
TPA701DGNR | |
|---|---|
DigiKey Part Number | 296-7022-2-ND - Tape & Reel (TR) 296-7022-1-ND - Cut Tape (CT) 296-7022-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPA701DGNR |
Description | IC AMP CLASS AB MONO 700MW 8MSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class AB 8-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPA701DGNR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class AB | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 700mW x 1 @ 8Ohm | |
Voltage - Supply | 2.5V ~ 5.5V | |
Features | Short-Circuit and Thermal Protection, Shutdown | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 8-HVSSOP | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.16000 | kr.10.16 |
| 10 | kr.7.42700 | kr.74.27 |
| 25 | kr.6.74360 | kr.168.59 |
| 100 | kr.5.99280 | kr.599.28 |
| 250 | kr.5.63500 | kr.1,408.75 |
| 500 | kr.5.41934 | kr.2,709.67 |
| 1.000 | kr.5.24180 | kr.5,241.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.5.05434 | kr.12,635.85 |
| 5.000 | kr.4.94139 | kr.24,706.95 |
| 7.500 | kr.4.88480 | kr.36,636.00 |
| 12.500 | kr.4.82214 | kr.60,276.75 |
| Unit Price without VAT: | kr.10.16000 |
|---|---|
| Unit Price with VAT: | kr.12.70000 |

