
TPA6205A1DGNR | |
|---|---|
DigiKey Part Number | 296-TPA6205A1DGNRTR-ND - Tape & Reel (TR) 296-TPA6205A1DGNRCT-ND - Cut Tape (CT) 296-TPA6205A1DGNRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPA6205A1DGNR |
Description | IC AMP CLASS AB MONO 1.25W 8MSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class AB 8-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPA6205A1DGNR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class AB | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 1.25W x 1 @ 8Ohm | |
Voltage - Supply | 2.5V ~ 5.5V | |
Features | Depop, Differential Inputs, Shutdown, Thermal Protection | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 8-HVSSOP | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.77000 | kr.5.77 |
| 10 | kr.4.12100 | kr.41.21 |
| 25 | kr.3.71280 | kr.92.82 |
| 100 | kr.3.26380 | kr.326.38 |
| 250 | kr.3.04904 | kr.762.26 |
| 500 | kr.2.91982 | kr.1,459.91 |
| 1.000 | kr.2.82276 | kr.2,822.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.2.70089 | kr.6,752.22 |
| 5.000 | kr.2.63315 | kr.13,165.75 |
| 7.500 | kr.2.59922 | kr.19,494.15 |
| 12.500 | kr.2.56164 | kr.32,020.50 |
| 17.500 | kr.2.53967 | kr.44,444.22 |
| 25.000 | kr.2.51855 | kr.62,963.75 |
| Unit Price without VAT: | kr.5.77000 |
|---|---|
| Unit Price with VAT: | kr.7.21250 |












