Amplifier IC Headphones, 2-Channel (Stereo) Class AB 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPA6138A2PWR

DigiKey Part Number
296-28248-2-ND - Tape & Reel (TR)
296-28248-1-ND - Cut Tape (CT)
296-28248-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPA6138A2PWR
Description
IC AMP CLSS AB STER 40MW 14TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Amplifier IC Headphones, 2-Channel (Stereo) Class AB 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TPA6138A2PWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Class AB
Output Type
Headphones, 2-Channel (Stereo)
Max Output Power x Channels @ Load
40mW x 2 @ 32Ohm
Voltage - Supply
3V ~ 3.6V
Features
Depop, Differential Inputs, Mute, Short-Circuit Protection
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Grade
-
Qualification
-
Supplier Device Package
14-TSSOP
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.305
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.95000kr.4.95
10kr.3.53700kr.35.37
25kr.3.17640kr.79.41
100kr.2.78290kr.278.29
250kr.2.59516kr.648.79
500kr.2.48186kr.1,240.93
1.000kr.2.38862kr.2,388.62
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.2.31191kr.4,623.82
4.000kr.2.24877kr.8,995.08
6.000kr.2.21715kr.13,302.90
10.000kr.2.18211kr.21,821.10
14.000kr.2.16163kr.30,262.82
20.000kr.2.14195kr.42,839.00
Manufacturers Standard Package
Unit Price without VAT:kr.4.95000
Unit Price with VAT:kr.6.18750