


TPA6120A2RGYT | |
|---|---|
DigiKey Part Number | 296-38029-2-ND - Tape & Reel (TR) 296-38029-1-ND - Cut Tape (CT) 296-38029-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPA6120A2RGYT |
Description | IC AMP CLASS AB STER 80MW 14VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC Headphones, 2-Channel (Stereo) Class AB 14-VQFN (3.5x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | TPA6120A2RGYT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class AB | |
Output Type | Headphones, 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 80mW x 2 @ 600Ohm | |
Voltage - Supply | 10V ~ 30V, ±5V ~ 15V | |
Features | Differential Inputs, Short-Circuit and Thermal Protection | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 14-VQFN (3.5x3.5) | |
Package / Case | 14-VFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.29.29000 | kr.29.29 |
| 10 | kr.22.25300 | kr.222.53 |
| 25 | kr.20.48600 | kr.512.15 |
| 100 | kr.18.54510 | kr.1,854.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.17.61936 | kr.4,404.84 |
| 500 | kr.17.06132 | kr.8,530.66 |
| 750 | kr.16.78172 | kr.12,586.29 |
| 1.250 | kr.16.47218 | kr.20,590.23 |
| 1.750 | kr.16.29115 | kr.28,509.51 |
| 2.500 | kr.16.11719 | kr.40,292.97 |
| Unit Price without VAT: | kr.29.29000 |
|---|---|
| Unit Price with VAT: | kr.36.61250 |




