



TPA6102A2EVM | |
|---|---|
DigiKey Part Number | 296-11637-ND |
Manufacturer | |
Manufacturer Product Number | TPA6102A2EVM |
Description | EVAL BOARD FOR TPA6102A2 |
Customer Reference | |
Detailed Description | TPA6102A2 - Headphones, 2-Channel (Stereo) Output Class AB Audio Amplifier Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Amplifier Type | Class AB | |
Output Type | Headphones, 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 50mW x 2 @ 16Ohm | |
Voltage - Supply | 1.6V ~ 3.6V | |
Utilized IC / Part | TPA6102A2 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Bulk: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.328.03000 | kr.328.03 |
| Unit Price without VAT: | kr.328.03000 |
|---|---|
| Unit Price with VAT: | kr.410.03750 |



