
TPA6101A2D | |
|---|---|
DigiKey Part Number | 296-7018-5-ND |
Manufacturer | |
Manufacturer Product Number | TPA6101A2D |
Description | IC AMP CLASS AB STER 50MW 8SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC Headphones, 2-Channel (Stereo) Class AB 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TPA6101A2D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Class AB | |
Output Type | Headphones, 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 50mW x 2 @ 16Ohm | |
Voltage - Supply | 1.6V ~ 3.6V | |
Features | Depop, Short-Circuit and Thermal Protection, Shutdown | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 8-SOIC | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | kr.5.16473 | kr.6,197.68 |
| Unit Price without VAT: | kr.5.16473 |
|---|---|
| Unit Price with VAT: | kr.6.45591 |


