
TPA3244DDWR | |
|---|---|
DigiKey Part Number | 296-45175-2-ND - Tape & Reel (TR) 296-45175-1-ND - Cut Tape (CT) 296-45175-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPA3244DDWR |
Description | IC AMP CLASS D STER 60W 44HTSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class D 44-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPA3244DDWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class D | |
Output Type | 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 60W x 2 @ 8Ohm | |
Voltage - Supply | 12V ~ 31.5V | |
Features | Depop, Short-Circuit Protection | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 125°C (TJ) | |
Supplier Device Package | 44-HTSSOP | |
Package / Case | 44-PowerTSSOP (0.240", 6.10mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.34.46000 | kr.34.46 |
| 10 | kr.26.31200 | kr.263.12 |
| 25 | kr.24.27960 | kr.606.99 |
| 100 | kr.22.04200 | kr.2,204.20 |
| 250 | kr.20.97544 | kr.5,243.86 |
| 500 | kr.20.33244 | kr.10,166.22 |
| 1.000 | kr.19.80331 | kr.19,803.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.14.11443 | kr.28,228.86 |
| 4.000 | kr.13.83757 | kr.55,350.28 |
| Unit Price without VAT: | kr.34.46000 |
|---|---|
| Unit Price with VAT: | kr.43.07500 |






