
TPA3220DDWR | |
|---|---|
DigiKey Part Number | 296-51851-2-ND - Tape & Reel (TR) 296-51851-1-ND - Cut Tape (CT) 296-51851-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPA3220DDWR |
Description | IC AMP D MONO/STER 105W 44HTSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) or 2-Channel (Stereo) Class D 44-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPA3220DDWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class D | |
Output Type | 1-Channel (Mono) or 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 105W x 1 @ 4Ohm, 60W x 1 @ 8Ohm | |
Voltage - Supply | 7V ~ 32V | |
Features | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Supplier Device Package | 44-HTSSOP | |
Package / Case | 44-PowerTSSOP (0.240", 6.10mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.29.63000 | kr.29.63 |
| 10 | kr.22.50900 | kr.225.09 |
| 25 | kr.20.73360 | kr.518.34 |
| 100 | kr.18.77760 | kr.1,877.76 |
| 250 | kr.17.84500 | kr.4,461.25 |
| 500 | kr.17.28308 | kr.8,641.54 |
| 1.000 | kr.16.82054 | kr.16,820.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.16.43997 | kr.32,879.94 |
| Unit Price without VAT: | kr.29.63000 |
|---|---|
| Unit Price with VAT: | kr.37.03750 |

