
TPA3220DDW | |
|---|---|
DigiKey Part Number | 296-50246-ND |
Manufacturer | |
Manufacturer Product Number | TPA3220DDW |
Description | IC AMP D MONO/STER 105W 44HTSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) or 2-Channel (Stereo) Class D 44-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPA3220DDW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Class D | |
Output Type | 1-Channel (Mono) or 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 105W x 1 @ 4Ohm, 60W x 1 @ 8Ohm | |
Voltage - Supply | 7V ~ 32V | |
Features | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Supplier Device Package | 44-HTSSOP | |
Package / Case | 44-PowerTSSOP (0.244", 6.20mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.34.55000 | kr.34.55 |
| 10 | kr.26.42500 | kr.264.25 |
| 35 | kr.23.76229 | kr.831.68 |
| 105 | kr.22.08314 | kr.2,318.73 |
| Unit Price without VAT: | kr.34.55000 |
|---|---|
| Unit Price with VAT: | kr.43.18750 |

