


TPA3144D2PWPR | |
|---|---|
DigiKey Part Number | 296-42510-2-ND - Tape & Reel (TR) 296-42510-1-ND - Cut Tape (CT) 296-42510-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPA3144D2PWPR |
Description | IC AMP CLASS D STER 6W 28HTSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class D 28-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPA3144D2PWPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class D | |
Output Type | 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 6W x 2 @ 8Ohm | |
Voltage - Supply | 4.5V ~ 14.4V | |
Features | Depop, Short-Circuit and Thermal Protection | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 28-HTSSOP | |
Package / Case | 28-PowerTSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.80000 | kr.10.80 |
| 10 | kr.7.93500 | kr.79.35 |
| 25 | kr.7.20920 | kr.180.23 |
| 100 | kr.6.41520 | kr.641.52 |
| 250 | kr.6.03648 | kr.1,509.12 |
| 500 | kr.5.80810 | kr.2,904.05 |
| 1.000 | kr.5.62001 | kr.5,620.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.4.99875 | kr.9,997.50 |
| 4.000 | kr.4.88034 | kr.19,521.36 |
| 6.000 | kr.4.82106 | kr.28,926.36 |
| 10.000 | kr.4.75536 | kr.47,553.60 |
| Unit Price without VAT: | kr.10.80000 |
|---|---|
| Unit Price with VAT: | kr.13.50000 |

