


TPA3130D2DAPR | |
|---|---|
DigiKey Part Number | 296-39338-2-ND - Tape & Reel (TR) 296-39338-1-ND - Cut Tape (CT) 296-39338-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPA3130D2DAPR |
Description | IC AMP CLASS D STER 15W 32HTSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class D 32-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPA3130D2DAPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class D | |
Output Type | 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 15W x 2 @ 8Ohm | |
Voltage - Supply | 4.5V ~ 26V | |
Features | Differential Inputs, Mute, Short-Circuit and Thermal Protection, Shutdown | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 32-HTSSOP | |
Package / Case | 32-PowerTSSOP (0.240", 6.10mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.57000 | kr.13.57 |
| 10 | kr.10.01000 | kr.100.10 |
| 25 | kr.9.12640 | kr.228.16 |
| 100 | kr.8.15550 | kr.815.55 |
| 250 | kr.7.69176 | kr.1,922.94 |
| 500 | kr.7.41248 | kr.3,706.24 |
| 1.000 | kr.7.18253 | kr.7,182.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.6.98451 | kr.13,969.02 |
| 4.000 | kr.6.82890 | kr.27,315.60 |
| 6.000 | kr.6.75098 | kr.40,505.88 |
| Unit Price without VAT: | kr.13.57000 |
|---|---|
| Unit Price with VAT: | kr.16.96250 |




