TPA3121D2PWPG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 104
Unit Price: kr.39.05000
Datasheet
Amplifier IC 1-Channel (Mono) or 2-Channel (Stereo) Class D 24-HTSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPA3121D2PWPG4

DigiKey Part Number
TPA3121D2PWPG4-ND
Manufacturer
Manufacturer Product Number
TPA3121D2PWPG4
Description
IC AMP D MONO/STER 30W 24HTSSOP
Customer Reference
Detailed Description
Amplifier IC 1-Channel (Mono) or 2-Channel (Stereo) Class D 24-HTSSOP
Datasheet
 Datasheet
EDA/CAD Models
TPA3121D2PWPG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Discontinued at DigiKey
Type
Class D
Output Type
1-Channel (Mono) or 2-Channel (Stereo)
Max Output Power x Channels @ Load
30W x 1 @ 8Ohm; 15W x 2 @ 4Ohm
Voltage - Supply
10V ~ 26V
Features
Depop, Mute, Short-Circuit and Thermal Protection, Shutdown
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Supplier Device Package
24-HTSSOP
Package / Case
24-PowerTSSOP (0.173", 4.40mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in DKK
Tube
QuantityUnit PriceExt Price
180kr.18.61633kr.3,350.94
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.18.61633
Unit Price with VAT:kr.23.27041