Amplifier IC 1-Channel (Mono) Class D 28-HTSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Amplifier IC 1-Channel (Mono) Class D 28-HTSSOP
28-HTSSOP

TPA3111D1QPWPRQ1

DigiKey Part Number
296-40690-2-ND - Tape & Reel (TR)
296-40690-1-ND - Cut Tape (CT)
296-40690-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPA3111D1QPWPRQ1
Description
IC AMP CLASS D MONO 10W 28HTSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Amplifier IC 1-Channel (Mono) Class D 28-HTSSOP
Datasheet
 Datasheet
EDA/CAD Models
TPA3111D1QPWPRQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Class D
Output Type
1-Channel (Mono)
Max Output Power x Channels @ Load
10W x 1 @ 8Ohm
Voltage - Supply
8V ~ 26V
Features
Depop, Differential Inputs, Short-Circuit and Thermal Protection, Shutdown
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Supplier Device Package
28-HTSSOP
Package / Case
28-PowerTSSOP (0.173", 4.40mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 381
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.13.57000kr.13.57
10kr.10.02400kr.100.24
25kr.9.13480kr.228.37
100kr.8.15960kr.815.96
250kr.7.69448kr.1,923.62
500kr.7.44012kr.3,720.06
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.6.99337kr.13,986.74
4.000kr.6.83698kr.27,347.92
6.000kr.6.75868kr.40,552.08
Manufacturers Standard Package
Unit Price without VAT:kr.13.57000
Unit Price with VAT:kr.16.96250