
TPA3107D2PAPR | |
|---|---|
DigiKey Part Number | 296-21343-2-ND - Tape & Reel (TR) 296-21343-1-ND - Cut Tape (CT) 296-21343-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPA3107D2PAPR |
Description | IC AMP CLASS D STER 15W 64HTQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class D 64-HTQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | TPA3107D2PAPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class D | |
Output Type | 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 15W x 2 @ 6Ohm | |
Voltage - Supply | 10V ~ 26V | |
Features | Differential Inputs, Mute, Short-Circuit and Thermal Protection, Shutdown | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 64-HTQFP (10x10) | |
Package / Case | 64-PowerTQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.50.41000 | kr.50.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.34.23705 | kr.34,237.05 |
| Unit Price without VAT: | kr.50.41000 |
|---|---|
| Unit Price with VAT: | kr.63.01250 |


