
TPA3101D2RGZTG4 | |
|---|---|
DigiKey Part Number | 2156-TPA3101D2RGZTG4-ND |
Manufacturer | |
Manufacturer Product Number | TPA3101D2RGZTG4 |
Description | IC AMP AUDIO PWR 10W STER 48VQFN |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class D 48-VQFN (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Class D | |
Output Type | 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 10W x 2 @ 8Ohm | |
Voltage - Supply | 10V ~ 26V | |
Features | Differential Inputs, Mute, Short-Circuit and Thermal Protection, Shutdown | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-VQFN (7x7) | |
Package / Case | 48-VFQFN Exposed Pad | |
Base Product Number |
| Bulk: | 247 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 32 | kr.59.65938 | kr.1,909.10 |
| Unit Price without VAT: | kr.59.65938 |
|---|---|
| Unit Price with VAT: | kr.74.57423 |

