


TPA3007D1PWR | |
|---|---|
DigiKey Part Number | 296-26880-2-ND - Tape & Reel (TR) 296-26880-1-ND - Cut Tape (CT) 296-26880-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPA3007D1PWR |
Description | IC AMP CLASS D MONO 6.5W 24TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class D 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPA3007D1PWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class D | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 6.5W x 1 @ 8Ohm | |
Voltage - Supply | 8V ~ 18V | |
Features | Depop, Differential Inputs, Short-Circuit and Thermal Protection, Shutdown | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 24-TSSOP | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.57.06000 | kr.57.06 |
| 10 | kr.44.35500 | kr.443.55 |
| 25 | kr.41.17960 | kr.1,029.49 |
| 100 | kr.37.69130 | kr.3,769.13 |
| 250 | kr.36.02820 | kr.9,007.05 |
| 500 | kr.35.02558 | kr.17,512.79 |
| 1.000 | kr.34.20050 | kr.34,200.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.33.52148 | kr.67,042.96 |
| Unit Price without VAT: | kr.57.06000 |
|---|---|
| Unit Price with VAT: | kr.71.32500 |

