
TPA2100P1YZHT | |
---|---|
DigiKey Part Number | 296-TPA2100P1YZHTTR-ND - Tape & Reel (TR) 296-TPA2100P1YZHTCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TPA2100P1YZHT |
Description | IC AMP CLASS D MONO 16DSBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class D 16-DSBGA (2.24x2.16) |
Datasheet | Datasheet |
EDA/CAD Models | TPA2100P1YZHT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Class D | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | - | |
Voltage - Supply | 2.5V ~ 5.5V | |
Features | Differential Inputs, Short-Circuit and Thermal Protection, Shutdown | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 16-DSBGA (2.24x2.16) | |
Package / Case | 16-UFBGA, DSBGA | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.30.46000 | kr.30.46 |
10 | kr.23.18700 | kr.231.87 |
25 | kr.21.36560 | kr.534.14 |
100 | kr.19.36000 | kr.1,936.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | kr.18.40332 | kr.4,600.83 |
500 | kr.17.82694 | kr.8,913.47 |
750 | kr.17.53821 | kr.13,153.66 |
1.250 | kr.17.21826 | kr.21,522.83 |
1.750 | kr.17.03128 | kr.29,804.74 |
2.500 | kr.16.85148 | kr.42,128.70 |
Unit Price without VAT: | kr.30.46000 |
---|---|
Unit Price with VAT: | kr.38.07500 |