
TPA2100P1YZHT | |
|---|---|
DigiKey Part Number | 296-TPA2100P1YZHTTR-ND - Tape & Reel (TR) 296-TPA2100P1YZHTCT-ND - Cut Tape (CT) 296-TPA2100P1YZHTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPA2100P1YZHT |
Description | IC AMP CLASS D MONO 16DSBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class D 16-DSBGA (2.24x2.16) |
Datasheet | Datasheet |
EDA/CAD Models | TPA2100P1YZHT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class D | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | - | |
Voltage - Supply | 2.5V ~ 5.5V | |
Features | Differential Inputs, Short-Circuit and Thermal Protection, Shutdown | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 16-DSBGA (2.24x2.16) | |
Package / Case | 16-UFBGA, DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.18.48960 | kr.4,622.40 |
| 500 | kr.17.91050 | kr.8,955.25 |
| 750 | kr.17.62043 | kr.13,215.32 |
| 1.250 | kr.17.29896 | kr.21,623.70 |
| 1.750 | kr.17.11111 | kr.29,944.44 |
| 2.500 | kr.16.93047 | kr.42,326.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.30.61000 | kr.30.61 |
| 10 | kr.23.29600 | kr.232.96 |
| 25 | kr.21.46600 | kr.536.65 |
| 100 | kr.19.45080 | kr.1,945.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.27.01000 | kr.27.01 |
| 10 | kr.20.46000 | kr.204.60 |
| 25 | kr.18.82200 | kr.470.55 |
| Unit Price without VAT: | kr.27.01000 |
|---|---|
| Unit Price with VAT: | kr.33.76250 |

