
TPA2039D1YFFT | |
|---|---|
DigiKey Part Number | 296-32457-2-ND - Tape & Reel (TR) 296-32457-1-ND - Cut Tape (CT) 296-32457-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPA2039D1YFFT |
Description | IC AMP CLASS D MONO 3.24W 9DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class D 9-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TPA2039D1YFFT Models |
Category | Voltage - Supply 2.5V ~ 5.5V |
Manufacturer Texas Instruments | Features Differential Inputs, Short-Circuit and Thermal Protection, Shutdown |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Type Class D | Supplier Device Package 9-DSBGA |
Output Type 1-Channel (Mono) | Package / Case 9-UFBGA, DSBGA |
Max Output Power x Channels @ Load 3.24W x 1 @ 4Ohm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.97000 | kr.8.97 |
| 10 | kr.6.55100 | kr.65.51 |
| 25 | kr.5.93560 | kr.148.39 |
| 100 | kr.5.26000 | kr.526.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.4.93828 | kr.1,234.57 |
| 500 | kr.4.74430 | kr.2,372.15 |
| 750 | kr.4.64708 | kr.3,485.31 |
| 1.250 | kr.4.53941 | kr.5,674.26 |
| 1.750 | kr.4.47645 | kr.7,833.79 |
| 2.500 | kr.4.41592 | kr.11,039.80 |
| Unit Price without VAT: | kr.8.97000 |
|---|---|
| Unit Price with VAT: | kr.11.21250 |

