
TPA2039D1YFFT | |
|---|---|
DigiKey Part Number | 296-32457-2-ND - Tape & Reel (TR) 296-32457-1-ND - Cut Tape (CT) 296-32457-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPA2039D1YFFT |
Description | IC AMP CLASS D MONO 3.24W 9DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class D 9-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TPA2039D1YFFT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class D | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 3.24W x 1 @ 4Ohm | |
Voltage - Supply | 2.5V ~ 5.5V | |
Features | Differential Inputs, Short-Circuit and Thermal Protection, Shutdown | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 9-DSBGA | |
Package / Case | 9-UFBGA, DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.18000 | kr.8.18 |
| 10 | kr.5.94100 | kr.59.41 |
| 25 | kr.5.37640 | kr.134.41 |
| 100 | kr.4.75820 | kr.475.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.4.46312 | kr.1,115.78 |
| 500 | kr.4.28508 | kr.2,142.54 |
| 750 | kr.4.19589 | kr.3,146.92 |
| 1.250 | kr.4.09716 | kr.5,121.45 |
| 1.750 | kr.4.03941 | kr.7,068.97 |
| 2.500 | kr.3.98390 | kr.9,959.75 |
| Unit Price without VAT: | kr.8.18000 |
|---|---|
| Unit Price with VAT: | kr.10.22500 |


