
TPA2036D1YZFT | |
|---|---|
DigiKey Part Number | 296-32456-2-ND - Tape & Reel (TR) 296-32456-1-ND - Cut Tape (CT) 296-32456-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPA2036D1YZFT |
Description | IC AMP CLASS D MONO 2.5W 9DSBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class D 9-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TPA2036D1YZFT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class D | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 2.5W x 1 @ 4Ohm | |
Voltage - Supply | 2.5V ~ 5.5V | |
Features | Differential Inputs, Short-Circuit and Thermal Protection, Shutdown | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 9-DSBGA | |
Package / Case | 9-UFBGA, DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.24000 | kr.10.24 |
| 10 | kr.7.51400 | kr.75.14 |
| 25 | kr.6.82240 | kr.170.56 |
| 100 | kr.6.06530 | kr.606.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.5.70392 | kr.1,425.98 |
| 500 | kr.5.48634 | kr.2,743.17 |
| 750 | kr.5.37720 | kr.4,032.90 |
| 1.250 | kr.5.25640 | kr.6,570.50 |
| 1.750 | kr.5.18575 | kr.9,075.06 |
| 2.500 | kr.5.11782 | kr.12,794.55 |
| 6.250 | kr.4.97155 | kr.31,072.19 |
| 12.500 | kr.4.88343 | kr.61,042.88 |
| Unit Price without VAT: | kr.10.24000 |
|---|---|
| Unit Price with VAT: | kr.12.80000 |





