
TPA2035D1YZFT | |
|---|---|
DigiKey Part Number | 296-TPA2035D1YZFTTR-ND - Tape & Reel (TR) 296-TPA2035D1YZFTCT-ND - Cut Tape (CT) 296-TPA2035D1YZFTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPA2035D1YZFT |
Description | IC AMP CLASS D MONO 2.75W 9DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class D 9-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TPA2035D1YZFT Models |
Category | Voltage - Supply 2.5V ~ 5.5V |
Manufacturer Texas Instruments | Features Depop, Differential Inputs, Short-Circuit and Thermal Protection, Shutdown |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Supplier Device Package 9-DSBGA |
Type Class D | Package / Case 9-UFBGA, DSBGA |
Output Type 1-Channel (Mono) | Base Product Number |
Max Output Power x Channels @ Load 2.75W x 1 @ 4Ohm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.94000 | kr.8.94 |
| 10 | kr.6.51800 | kr.65.18 |
| 25 | kr.5.90400 | kr.147.60 |
| 100 | kr.5.23370 | kr.523.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.4.91376 | kr.1,228.44 |
| 500 | kr.4.72076 | kr.2,360.38 |
| 750 | kr.4.62423 | kr.3,468.17 |
| 1.250 | kr.4.51718 | kr.5,646.47 |
| 1.750 | kr.4.45459 | kr.7,795.53 |
| 2.500 | kr.4.39443 | kr.10,986.07 |
| Unit Price without VAT: | kr.8.94000 |
|---|---|
| Unit Price with VAT: | kr.11.17500 |

