Similar

TPA2035D1YZFT | |
|---|---|
DigiKey Part Number | 296-TPA2035D1YZFTTR-ND - Tape & Reel (TR) 296-TPA2035D1YZFTCT-ND - Cut Tape (CT) 296-TPA2035D1YZFTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPA2035D1YZFT |
Description | IC AMP CLASS D MONO 2.75W 9DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class D 9-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TPA2035D1YZFT Models |
Category | Voltage - Supply 2.5V ~ 5.5V |
Manufacturer Texas Instruments | Features Depop, Differential Inputs, Short-Circuit and Thermal Protection, Shutdown |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Supplier Device Package 9-DSBGA |
Type Class D | Package / Case 9-UFBGA, DSBGA |
Output Type 1-Channel (Mono) | Base Product Number |
Max Output Power x Channels @ Load 2.75W x 1 @ 4Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BD5469GUL-E2 | Rohm Semiconductor | 3.017 | BD5469GUL-E2CT-ND | kr.10.13000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.87000 | kr.9.87 |
| 10 | kr.7.18600 | kr.71.86 |
| 25 | kr.6.52280 | kr.163.07 |
| 100 | kr.5.79080 | kr.579.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.5.44156 | kr.1,360.39 |
| 500 | kr.5.23120 | kr.2,615.60 |
| 750 | kr.5.12587 | kr.3,844.40 |
| 1.250 | kr.5.00908 | kr.6,261.35 |
| 1.750 | kr.4.94079 | kr.8,646.38 |
| 2.500 | kr.4.87516 | kr.12,187.90 |
| Unit Price without VAT: | kr.9.87000 |
|---|---|
| Unit Price with VAT: | kr.12.33750 |


