TPA2035D1YZFR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPA2032D1YZFT

DigiKey Part Number
296-TPA2032D1YZFTTR-ND - Tape & Reel (TR)
296-TPA2032D1YZFTCT-ND - Cut Tape (CT)
296-TPA2032D1YZFTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPA2032D1YZFT
Description
IC AMP CLASS D MONO 2.75W 9DSBGA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Amplifier IC 1-Channel (Mono) Class D 9-DSBGA
Datasheet
 Datasheet
EDA/CAD Models
TPA2032D1YZFT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Class D
Output Type
1-Channel (Mono)
Max Output Power x Channels @ Load
2.75W x 1 @ 4Ohm
Voltage - Supply
2.5V ~ 5.5V
Features
Depop, Differential Inputs, Short-Circuit and Thermal Protection, Shutdown
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Supplier Device Package
9-DSBGA
Package / Case
9-UFBGA, DSBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 48.250 View Now
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.9.09000kr.9.09
10kr.6.60500kr.66.05
25kr.5.98800kr.149.70
100kr.5.31070kr.531.07
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.4.98816kr.1,247.04
500kr.4.79348kr.2,396.74
750kr.4.69589kr.3,521.92
1.250kr.4.58793kr.5,734.91
1.750kr.4.52477kr.7,918.35
2.500kr.4.46402kr.11,160.05
6.250kr.4.33325kr.27,082.81
12.500kr.4.25446kr.53,180.75
Manufacturers Standard Package
Unit Price without VAT:kr.9.09000
Unit Price with VAT:kr.11.36250

Other Suppliers on DigiKey

48.250In Stock
Ships from Rochester Electronics, LLC