
TPA2031D1YZFR | |
|---|---|
DigiKey Part Number | 296-24769-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPA2031D1YZFR |
Description | IC AMP CLASS D MONO 2.5W 9DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class D 9-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TPA2031D1YZFR Models |
Category | Voltage - Supply 2.5V ~ 5.5V |
Manufacturer Texas Instruments | Features Depop, Differential Inputs, Shutdown, Thermal Protection |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Supplier Device Package 9-DSBGA |
Type Class D | Package / Case 9-UFBGA, DSBGA |
Output Type 1-Channel (Mono) | Base Product Number |
Max Output Power x Channels @ Load 2.5W x 1 @ 4Ohm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.3.75899 | kr.11,276.97 |
| Unit Price without VAT: | kr.3.75899 |
|---|---|
| Unit Price with VAT: | kr.4.69874 |


