
TPA2029D1YZFT | |
|---|---|
DigiKey Part Number | 296-TPA2029D1YZFTTR-ND - Tape & Reel (TR) 296-TPA2029D1YZFTCT-ND - Cut Tape (CT) 296-TPA2029D1YZFTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPA2029D1YZFT |
Description | IC AMP CLASS D MONO 3W 9DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class D 9-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TPA2029D1YZFT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class D | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 3W x 1 @ 4Ohm | |
Voltage - Supply | 2.5V ~ 5.5V | |
Features | AGC, Differential Inputs, DRC, Short-Circuit and Thermal Protection, Shutdown | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 9-DSBGA | |
Package / Case | 9-UFBGA, DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.33000 | kr.11.33 |
| 10 | kr.8.30100 | kr.83.01 |
| 25 | kr.7.55200 | kr.188.80 |
| 100 | kr.6.72510 | kr.672.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.6.33112 | kr.1,582.78 |
| 500 | kr.6.09356 | kr.3,046.78 |
| 750 | kr.5.97469 | kr.4,481.02 |
| 1.250 | kr.5.84279 | kr.7,303.49 |
| 1.750 | kr.5.76578 | kr.10,090.11 |
| 2.500 | kr.5.69165 | kr.14,229.12 |
| 6.250 | kr.5.53213 | kr.34,575.81 |
| Unit Price without VAT: | kr.11.33000 |
|---|---|
| Unit Price with VAT: | kr.14.16250 |

