Amplifier IC 1-Channel (Mono) Class D 9-DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPA2028D1YZFR

DigiKey Part Number
296-25790-2-ND - Tape & Reel (TR)
296-25790-1-ND - Cut Tape (CT)
296-25790-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPA2028D1YZFR
Description
IC AMP CLASS D MONO 3W 9DSBGA
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Amplifier IC 1-Channel (Mono) Class D 9-DSBGA
Datasheet
 Datasheet
EDA/CAD Models
TPA2028D1YZFR Models
Product Attributes
Filter Similar Products
Category
Voltage - Supply
2.5V ~ 5.5V
Manufacturer
Texas Instruments
Features
AGC, Differential Inputs, DRC, I2C, Short-Circuit and Thermal Protection, Shutdown, Volume Control
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Supplier Device Package
9-DSBGA
Type
Class D
Package / Case
9-UFBGA, DSBGA
Output Type
1-Channel (Mono)
Base Product Number
Max Output Power x Channels @ Load
3W x 1 @ 4Ohm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13.145
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.10.65000kr.10.65
10kr.7.81100kr.78.11
25kr.7.09560kr.177.39
100kr.6.31150kr.631.15
250kr.5.93652kr.1,484.13
500kr.5.71070kr.2,855.35
1.000kr.5.67462kr.5,674.62
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.5.29513kr.15,885.39
6.000kr.5.18274kr.31,096.44
9.000kr.5.12648kr.46,138.32
Manufacturers Standard Package
Unit Price without VAT:kr.10.65000
Unit Price with VAT:kr.13.31250