
TPA2018D1YZFT | |
|---|---|
DigiKey Part Number | 296-TPA2018D1YZFTTR-ND - Tape & Reel (TR) 296-TPA2018D1YZFTCT-ND - Cut Tape (CT) 296-TPA2018D1YZFTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPA2018D1YZFT |
Description | IC AMP CLASS D MONO 3W 9DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class D 9-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TPA2018D1YZFT Models |
Category | Voltage - Supply 2.5V ~ 5.5V |
Manufacturer Texas Instruments | Features Differential Inputs, I2C, Short-Circuit and Thermal Protection, Shutdown, Volume Control |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Supplier Device Package 9-DSBGA |
Type Class D | Package / Case 9-UFBGA, DSBGA |
Output Type 1-Channel (Mono) | Base Product Number |
Max Output Power x Channels @ Load 3W x 1 @ 4Ohm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.8.66448 | kr.2,166.12 |
| 500 | kr.8.35662 | kr.4,178.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.60000 | kr.15.60 |
| 10 | kr.11.55800 | kr.115.58 |
| 25 | kr.10.55480 | kr.263.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.09000 | kr.15.09 |
| 10 | kr.11.22200 | kr.112.22 |
| 25 | kr.10.24800 | kr.256.20 |
| Unit Price without VAT: | kr.15.09000 |
|---|---|
| Unit Price with VAT: | kr.18.86250 |

