Amplifier IC 1-Channel (Mono) Class D 9-DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPA2018D1YZFT

DigiKey Part Number
296-TPA2018D1YZFTTR-ND - Tape & Reel (TR)
296-TPA2018D1YZFTCT-ND - Cut Tape (CT)
296-TPA2018D1YZFTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPA2018D1YZFT
Description
IC AMP CLASS D MONO 3W 9DSBGA
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Amplifier IC 1-Channel (Mono) Class D 9-DSBGA
Datasheet
 Datasheet
EDA/CAD Models
TPA2018D1YZFT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Class D
Output Type
1-Channel (Mono)
Max Output Power x Channels @ Load
3W x 1 @ 4Ohm
Voltage - Supply
2.5V ~ 5.5V
Features
Differential Inputs, I2C, Short-Circuit and Thermal Protection, Shutdown, Volume Control
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Supplier Device Package
9-DSBGA
Package / Case
9-UFBGA, DSBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 569
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.15.09000kr.15.09
10kr.11.22200kr.112.22
25kr.10.24800kr.256.20
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.8.66448kr.2,166.12
500kr.8.35662kr.4,178.31
Manufacturers Standard Package
Unit Price without VAT:kr.15.09000
Unit Price with VAT:kr.18.86250

Other Suppliers on DigiKey

1.490In Stock
Ships from Rochester Electronics, LLC